3-123-532


Description:
FMBB EP FILTER 1PH 2ST 12A 250VAC M5
Supplier:
SCHURTER
Matchcode:
3123532
Rutronik No.:
PROT1516
Unit Pack:
20
MOQ:
20
Packaging:
BULK
- Type
- Mono
- Current
- 20 A
- Max op. voltage
- 250 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.