3-123-500


Description:
FMBB EP FILTER 3PH 2ST 20A 760VAC
Supplier:
SCHURTER
Matchcode:
3123500
Rutronik No.:
PROT1457
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Type
- Mono
- Current
- 180 A
- Max op. voltage
- 760 V
- Series
- FMBB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.