3-119-589


image shown is a representation only
Description:
RTS Thermofuse SMT RTS-AS500
Supplier:
SCHURTER
Matchcode:
FU130ASSMD60V
Rutronik No.:
FUSE10261
Unit Pack:
100
MOQ:
100
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 130 A
- Voltage
- 60 V
- Dimension
- 8,8x2,1
- Breaking capaci
- 400
- Series
- RTS
- Approvals
- VDE/UL
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.