3-104-672


image shown is a representation only
Description:
FD2 FUSE DRAWER 2P 10A
Supplier:
SCHURTER
Matchcode:
3104672
Rutronik No.:
FUSE11780
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Current rating
- 10 A
- Type
- Fusedrawer
- Series
- FD2
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.