3-104-400


image shown is a representation only
Description:
4750 Outlet 10A F
Supplier:
SCHURTER
Matchcode:
3104400
Rutronik No.:
PROT1285
Unit Pack:
60
MOQ:
60
package:
4750
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Automotive
- NO
- Package
- 4750
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.