3-103-780


Description:
DD14 Connector Filter C14 10A STD
Supplier:
SCHURTER
Matchcode:
3103780
Rutronik No.:
PROT1558
Unit Pack:
10
MOQ:
20
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- C14
- Current
- 10 A
- Max op. voltage
- 250 V
- Capacity Cx
- 220 nF
- Capacity Cy
- 1.5 nF
- Inductivity ran
- 2X0,3 mH
- Series
- DD14
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Czech Republic
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.