3-102-708
Description:
MSM19 Schalter MO NX SPDT 100mA RI RGB
Supplier:
SCHURTER
Matchcode:
3102708
Rutronik No.:
PROT1510
Unit Pack:
20
MOQ:
20
package:
03070
Packaging:
BULK
- Type
- PG70
- Current
- 0.1 A
- Max op. voltage
- 30 V
- Automotive
- NO
- Package
- 03070
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.