3-101-786


image shown is a representation only
Description:
GP21 Connector Plug Rewireable 10A C14
Supplier:
SCHURTER
Matchcode:
GP21-001-00-00
Rutronik No.:
PROT1587
Unit Pack:
50
MOQ:
100
package:
GI21
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Max op. voltage
- 400 V
- Automotive
- NO
- Package
- GI21
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- India
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.