3-101-056


image shown is a representation only
Description:
HCF 5A SMT 125 VDC/VAC FAST
Supplier:
SCHURTER
Matchcode:
FU5AFSMD125V
Rutronik No.:
FUSE9667
Unit Pack:
300
MOQ:
300
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 5 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 3220
- Breaking capaci
- 200
- Series
- HCF
- Approvals
- UR/VDE
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.