3101.0215


image shown is a representation only
Description:
FPG1 Holder 5x20 IP40
Supplier:
SCHURTER
Matchcode:
FUH5X20SAFESOLDERLUG
Rutronik No.:
FUSE8622
Unit Pack:
100
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Fuse Version
- 5x20
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- Panel
- Series
- FPG1
- Cap
- Y Y/N
- Cap P/N
- Slot / Fin
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.