3101.0050

Topseller

image shown is a representation only
Description:
FPG5 Holder IP40 THT hor. Slot
Supplier:
SCHURTER
Matchcode:
FUH5X20SAFETHTHOR
Rutronik No.:
FUSE4623
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 / 16 A
- Termination
- THT
- Fuse Version
- 5x20/6x32
- Type
- TOUCHPROT
- Voltage rating
- 400 V
- Mounting
- PCB
- Series
- FPG5
- Cap
- Y Y/N
- Cap P/N
- Slot knob
- Length
- 32 mm
- Automotive
- NO
- Diameter
- 12.5 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
FPG5, IP 40, 32 mm, Slot Knob, Thermoplastic, Straight, 250 VAC, PCB, Fuseholder, 5 x 20 mm, Shocksafe
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.