3-100-527


Description:
CNCable 10A 5,0. V-Lock
Supplier:
SCHURTER
Matchcode:
3100527
Rutronik No.:
FUSE11816
Unit Pack:
30
MOQ:
30
Packaging:
BULK
- Current
- 10 A
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Switzerland
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.