1241.6834.1124074


image shown is a representation only
Description:
MSM22 latching 2pole blue illum
Supplier:
SCHURTER
Matchcode:
124168341124074
Rutronik No.:
SWITCH9070
Unit Pack:
10
MOQ:
50
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SOLDERLUG
- Contact type
- DPST
- Switch function
- OFF-ON
- Model Construct
- STRAIGHT
- Mounting
- PANEL
- Sealing
- IP64
- max.I / Switch
- 12000 mA
- max.Volt/Switch
- 250 AC V
- Operating temp.
- -20 to 85 °C
- Actuator size
- Dia:15,5 mm
- Illuminated
- Yes Y/N
- Dimension
- Dia:24 mm
- Total high/long
- H45,7 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 50000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.