1241.6824.1122000


image shown is a representation only
Description:
MSM19 12A 250VAC illum.RI green
Supplier:
SCHURTER
Matchcode:
124168241122000
Rutronik No.:
SWITCH9001
Unit Pack:
10
MOQ:
20
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PANEL
- Sealing
- IP64
- max.Volt/Switch
- 250 AC V
- Operating temp.
- -20 to 85 °C
- Illuminated
- YES Y/N
- Dimension
- Dia:22 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 50000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
MSM LA 19, Metal Switch, Latching Action, Switching Voltage up to 125 VDC / 250 VAC, 19 mm, Stainless Steel, RI, 250 VAC 30 VDC (125 VDC at 0.5 A), 3000 W, 2 pole, N.O., Ring Illumination green, Quick Connect Terminal, IK 07
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.