1241.6631.1110000
image shown is a representation only
Description:
MSM22 ST 30VAC
Supplier:
SCHURTER
Matchcode:
124166311110000
Rutronik No.:
SWITCH9158
Unit Pack:
10
MOQ:
20
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PANEL
- Sealing
- IP40/IP67
- max.I / Switch
- 5000 mA
- max.Volt/Switch
- 30 AC V
- Operating temp.
- -25 to 85 °C
- Cap included
- No Y/N
- Illuminated
- YES Y/N
- Dimension
- Dia:25 mm
- Total high/long
- H33,4 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
MSM 22, Metal Switch Medium Stroke, Switching Voltage up to 250 VAC, 22 mm, Stainless Steel, ST, 30 VDC, 3 W, 1 pole, N.O., N.C., N.O./N.C., non-illuminated Quick Connect Terminal, IK 07
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.