1241.6611.1120000
image shown is a representation only
Description:
MSM16 SW 5A 125VAC standard
Supplier:
SCHURTER
Matchcode:
124166111120000
Rutronik No.:
SWITCH7740
Unit Pack:
10
MOQ:
20
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- Panel
- Sealing
- IP67
- max.I / Switch
- 5000 mA
- max.Volt/Switch
- 125 AC V
- Operating temp.
- -25 to 85 °C
- Actuator size
- Dia:12,8 mm
- Cap included
- Yes Y/N
- Illuminated
- No Y/N
- Dimension
- Dia:19 mm
- Total high/long
- H33,4 mm
- Button version
- Round
- Plating
- AG
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365080900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.