1241.3011


image shown is a representation only
Description:
PSE series 27mm illuminated red/green
Supplier:
SCHURTER
Matchcode:
12413011
Rutronik No.:
SWITCH11796
Unit Pack:
10
MOQ:
20
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Wire
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- STRAIGHT
- Mounting
- PANEL
- Sealing
- IP69k
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 42 AC V
- Operating temp.
- -40 to 85 °C
- Cap included
- Yes Y/N
- Illuminated
- Yes Y/N
- Dimension
- Dia:27 mm
- Total high/long
- H33,6 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 20000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.