1241.2802


image shown is a representation only
Description:
VANDAL MCS 19 METALLIC 3,7N
Supplier:
SCHURTER
Matchcode:
12412802
Rutronik No.:
SWITCH7611
Unit Pack:
10
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- SPST
- Switch function
- Off-Mom
- Model Construct
- Straight
- Mounting
- Panel
- Sealing
- IP40
- max.I / Switch
- 125 mA
- max.Volt/Switch
- 48 DC V
- Operating temp.
- -20 to 60 °C
- Actuator size
- Dia:14 mm
- Cap included
- Yes Y/N
- Illuminated
- No Y/N
- Dimension
- Dia:21,5 mm
- Total high/long
- 24.9 mm
- Button version
- Round
- Plating
- Ag
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.