1241.2800


image shown is a representation only
Description:
MCS19 S.MOMENTARY ACTION THT
Supplier:
SCHURTER
Matchcode:
12412800
Rutronik No.:
FUSE5623
Unit Pack:
20
MOQ:
20
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Breaking capaci
- 24
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
MCS 19, Metal Switch Short Stroke, 19 mm, Zinc Diecasting, without LetteringZinc, 48 VDC, 1.2 W, N.O., non-illuminated Pins, IK 07
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.