1241.1618.11


Description:
TACT SMS IP67 G LONG
Supplier:
SCHURTER
Matchcode:
1241161811
Rutronik No.:
SWITCH7676
Unit Pack:
100
MOQ:
300
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 2.2 N
- Ground
- No Y/N
- Sealing
- IP67
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 42 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 7.6 mm
- Plating
- Au
- Illuminated
- No Y/N
- Dimension
- 11,4x11,4 mm
- Total high/long
- H7,7 mm
- Actuator size
- 1.3 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.