1241.1104.8096


image shown is a representation only
Description:
MCS 18mm Membrane Switch white/grey
Supplier:
SCHURTER
Matchcode:
124111048096
Rutronik No.:
SWITCH11838
Unit Pack:
100
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 3.0 N
- Ground
- No Y/N
- Sealing
- IP65
- max.I / Switch
- 80 mA
- max.Volt/Switch
- 24 DC V
- Operating temp.
- -25 to 60 °C
- Pitch
- 7.6 mm
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- Dia:18,0 mm
- Total high/long
- H4,0 mm
- Actuator size
- Dia: 18,0 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.