1241.1082.3


Description:
MTG serie 2,5N IP40 48V/125mA 10mm red
Supplier:
SCHURTER
Matchcode:
124110823
Rutronik No.:
SWITCH10821
Unit Pack:
100
MOQ:
100
package:
BULK
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 2.5 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 125 mA
- max.Volt/Switch
- 48 DC V
- Operating temp.
- -25 to 85 °C
- Pitch
- 7.62 mm
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 12,6x12,6 mm
- Actuator size
- Dia: 9,6 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- Package
- BULK
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.