0909.0041


image shown is a representation only
Description:
Outlet connector 6 poles
Supplier:
SCHURTER
Matchcode:
0909.0041
Rutronik No.:
PROT1137
Unit Pack:
40
MOQ:
40
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.