0862.8101


image shown is a representation only
Description:
MTG 12.7/PMS VKA 8.35 yellow
Supplier:
SCHURTER
Matchcode:
08628101
Rutronik No.:
SWITCH8200
Unit Pack:
100
MOQ:
200
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- Cap
- Length
- Yellow mm
- Width
- Dia:6,6 mm
- Sealing
- 4.1
- Height
- ROUND mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.