0752.1243


Description:
CQM FUSEHOLDER NICKEL-PLATED
Supplier:
SCHURTER
Matchcode:
FUH5X20CLIP
Rutronik No.:
FUSE9037
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Current rating
- 6,3 A
- Termination
- THT
- Mounting
- PCB
- Series
- CQM
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- UR
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.