0751.0508


image shown is a representation only
Description:
THT Fuse Clip 10.3x38 1500V
Supplier:
SCHURTER
Matchcode:
FUH10,3X38CLIP
Rutronik No.:
FUSE10644
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 32 A
- Termination
- THT
- Fuse Version
- 10,3x38
- Type
- CLIP
- Voltage rating
- 1500 V
- Mounting
- PCB
- Series
- CSO
- Cap
- N Y/N
- Length
- 15.0 mm
- Height
- 24.8 mm
- Width
- 13.8 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Pitch
- 15.0 mm
- Approvals
- UL/CSA
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.