0751.0507


image shown is a representation only
Description:
CSO Fuse Clip 10.3x38 1500V
Supplier:
SCHURTER
Matchcode:
FUH10,3X38CLIP
Rutronik No.:
FUSE9184
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 32 A
- Termination
- THT
- Fuse Version
- 10,3x38
- Type
- CLIP
- Voltage rating
- 1500 V
- Mounting
- PCB
- Series
- CSO
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- UL/CSA
- Cont.material
- Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.