0751.0110


image shown is a representation only
Description:
CLIP BRASS FOR 5X20
Supplier:
SCHURTER
Matchcode:
FUH5X20CLIP
Rutronik No.:
FUSE5012
Unit Pack:
1000
MOQ:
2000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 6.3 A
- Fuse Version
- 5X20
- Type
- Clip
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- OG
- Length
- 8.9 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- UR
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
OG (Clip) 5x20, 5 x 20 mm, Kicked, Tin-Plated Brass, 500 VAC/DC, Fuseholder, PCB, THT
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.