0751.0100


image shown is a representation only
Description:
HOLDER 5x20 KICKED
Supplier:
SCHURTER
Matchcode:
FUH5X20CLIP
Rutronik No.:
FUSE5097
Unit Pack:
1000
MOQ:
2000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 6,3 A
- Termination
- THT
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- OG
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- UR
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.