0091.0001


image shown is a representation only
Description:
FSO FUSEHOLDER 10.3x38
Supplier:
SCHURTER
Matchcode:
FUH10,3X38
Rutronik No.:
FUSE9264
Unit Pack:
10
MOQ:
10
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Fuse Version
- 10,3x38
- Type
- Holder
- Series
- FSO
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
FSO, 1 Pole, 1000 VDC, 10.3 x 38 mm, 35 MM DIN-Rail, Fuseholder
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.