0090.0006


image shown is a representation only
Description:
ASO 6A 1000V gPV 10.3x38
Supplier:
SCHURTER
Matchcode:
FU6A10,3X38
Rutronik No.:
FUSE8368
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Current
- 6 A
- Time characteri
- Fast
- Voltage
- 1000 V
- Dimension
- 10,3x38
- Breaking capaci
- 20000
- Series
- ASO
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
ASO 10.3x38, 6 A, 1000 VDC, gPV, 10.3 x 38 mm, Standard, Non-Resettable Fuse
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.