0041.9146.5127


image shown is a representation only
Description:
LDT series NO 1pole illum.
Supplier:
SCHURTER
Matchcode:
004191465127
Rutronik No.:
SWITCH9334
Unit Pack:
100
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- STRAIGHT
- Mounting
- PANEL
- Sealing
- IP40
- max.I / Switch
- 200 mA
- max.Volt/Switch
- 50 AC V
- Operating temp.
- -25 to 60 °C
- Cap included
- Yes Y/N
- Illuminated
- Yes Y/N
- Dimension
- Dia:10 mm
- Total high/long
- H19,7 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.