0041.0401


image shown is a representation only
Description:
SDK Pushbutton black THT RA
Supplier:
SCHURTER
Matchcode:
00410401
Rutronik No.:
SWITCH6982
Unit Pack:
100
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Rightangle
- Mounting
- PCB
- Sealing
- IP00
- max.I / Switch
- 2000 mA
- max.Volt/Switch
- 125 AC V
- Operating temp.
- -40 to 85 °C
- Actuator size
- 5.5 mm
- Pitch
- 5.00 mm
- Illuminated
- No Y/N
- Dimension
- 7,6x7,2 mm
- Total high/long
- L25,5 mm
- Button version
- ROUND
- Plating
- Ag
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.