0034.6719


image shown is a representation only
Description:
MST250 2.5A slow 250V long
Supplier:
SCHURTER
Matchcode:
FU2,5ASSUBR5,1LO
Rutronik No.:
FUSE7888
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2.5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 8,5x8,5
- Version
- LONG PINS
- Breaking capaci
- 35
- Series
- MST250
- Axial/Radial
- RADIAL
- Pitch
- 5.1 mm
- Approvals
- VDE/UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.