0034.6620

Best Choice

image shown is a representation only
Description:
MST250 3.15A 250V SUBM SLOW
Supplier:
SCHURTER
Matchcode:
FU3,15ASSUBR5,1SH
Rutronik No.:
FUSE3715
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 3.15 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 8,5x8,5
- Version
- SHORT PINS
- Breaking capaci
- 35
- Series
- MST250
- Axial/Radial
- RADIAL
- Pitch
- 5.1 mm
- Approvals
- VDE/UR/CCC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
MST 250, 3.15 A, 250 VAC, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.