0034.6616
image shown is a representation only
Description:
0034.6616.BF SUBMINI.
Supplier:
SCHURTER
Matchcode:
MST1,25A/250V
Rutronik No.:
FUSE3928
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
- Current
- 1.25 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 8,5X8,5
- Breaking capaci
- 35
- Series
- MST 250
- Pitch
- 5.08 mm
- Approvals
- VDE/SEMKO/
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.