0034.5714.11


image shown is a representation only
Description:
SMD-FTT 1.25A 250V 5x20 glass
Supplier:
SCHURTER
Matchcode:
FU1,25ASS5X20GLSMD
Rutronik No.:
FUSE6330
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1.25 A
- Time characteri
- VERY SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- glass
- Breaking capaci
- 35
- Series
- SMD-FTT
- Axial/Radial
- SMD
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
SMD-FTT, 1.25 A, 250 VAC, Super-Time-Lag TT, Plastic Bag 100 pcs., Non-Resettable Fuse, SMT, 5x20 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.