- Home
- Electromechanical Components
- Fuse
- SCHURTER Fuse
image shown is a representation only
![SCHURTER SCHURTER](https://www.rutronik24.com/images/logos/schurter_webgate.png)
SMD-FST 5A 250V Slow
Supplier:
SCHURTER
Matchcode:
FU5AS5x20GL
Rutronik No.:
FUSE8323
Unit Pack: 100
MOQ: 1000
Packaging: BAG
- Current
-
5 A
- Time characteri
-
SLOW
- Voltage
-
250 V
- Dimension
-
5x20
- Version
-
GLASS
- Breaking capaci
-
50
- Series
-
SMD-FST
- Axial/Radial
-
Radial
- Approvals
-
VDE/UL
- Automotive
-
NO
- Packaging
-
BAG
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
5A 250V slow 5x20 glass
Packaging:
BULK
FST 5A SLOW 250V 5x20 Glass
Packaging:
BULK
Best Choice
FST 5A SLOW 250V 5x20 Glass
Packaging:
BULK
5A 250V slow 5x20 glass
Packaging:
BULK
5A 250V slow 5x20 glass IEC
Packaging:
BULK
10A 250V slow 5x20 glass IEC
Packaging:
BULK
5A 250V slow 5x20 glass IEC
Packaging:
BULK
Topseller
5A 250V slow 5x20 ceramic
Packaging:
BULK
5A 250V slow 5x20 glass high
Packaging:
BULK
5A 250V slow 5x20 ceramic IEC
Packaging:
BULK
Previous
Next