0034.5622.11
image shown is a representation only
Description:
SMD-FST 3.15A 250V Slow 5x20
Supplier:
SCHURTER
Matchcode:
FU3,15AS5x20GL
Rutronik No.:
FUSE9643
Unit Pack:
100
MOQ:
1000
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 3.15 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- GLASS
- Breaking capaci
- 50
- Series
- SMD-FST
- Axial/Radial
- Radial
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- BAG
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.