0034.5244
image shown is a representation only
Description:
FST 8A SLOW 250V 6,3X32 GLASS
Supplier:
SCHURTER
Matchcode:
FU8AS6,3X32GL
Rutronik No.:
FUSE10320
Unit Pack:
10
MOQ:
1000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 8 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 6,3x32
- Breaking capaci
- 10000
- Series
- FST
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
8020.50208A 500V 6,3X32 ceramic slow Part No.: FUSE8491 Packaging: BULK |
Unit Price
0,3116 $
Unit Pack
10
|
Stock Info
19 weeks
|
Price, Lead time Find Alternatives Datasheet |