0034.4226


image shown is a representation only
Description:
MSF125 3.15A 125V fast shortpin
Supplier:
SCHURTER
Matchcode:
FU3,15AFSUBR2,5SH
Rutronik No.:
FUSE6340
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 3.15 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 6,4x8,9
- Version
- SHORT PINS
- Breaking capaci
- 100
- Series
- MSF125
- Axial/Radial
- RADIAL
- Pitch
- 2.5 mm
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.