0034.3109.G


image shown is a representation only
Description:
FST 160mA 250V 5x20 glass slow
Supplier:
SCHURTER
Matchcode:
FU0,16AS5X20GL
Rutronik No.:
FUSE7915
Unit Pack:
1000
MOQ:
3000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.16 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 5x20
- Version
- GLASS
- Breaking capaci
- 35
- Series
- FST
- Approvals
- VDE/UR/CSA
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.