0034.2513
image shown is a representation only
Description:
0.5A 250V medium 5x20 glass
Supplier:
SCHURTER
Matchcode:
FU0,5AM5X20GL
Rutronik No.:
FUSE9621
Unit Pack:
10
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.5 A
- Time characteri
- MEDIUM
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- glass
- Breaking capaci
- 80
- Series
- FSM
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
FSM 5x20, 0.5 A, 250 VAC, Medium-Time-Lag M, Non-Resettable Fuse
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.