0034.1523.PT
image shown is a representation only
Description:
FSF 5A FAST 250V 5x20 Glass
Supplier:
SCHURTER
Matchcode:
FU5AF5X20GL
Rutronik No.:
FUSE10731
Unit Pack:
1000
MOQ:
1000
package:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 5 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- GLASS
- Breaking capaci
- 100
- Series
- FSF
- Approvals
- VDE/UR/CSA
- Automotive
- NO
- Package
- 1000
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.