0034.0905


image shown is a representation only
Description:
2.5A 250V VERYFAST 5x20 CERAMIC
Supplier:
SCHURTER
Matchcode:
FU2,5F5X20CC
Rutronik No.:
FUSE3945
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2.5 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- ceramic
- Breaking capaci
- 1500
- Series
- SA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
SA 5x20, 2.5 A, 250 VAC, Super-Quick-Acting FF, Non-Resettable Fuse
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.