0031.9156
image shown is a representation only
Description:
FUS Fuseholder 5x20
Supplier:
SCHURTER
Matchcode:
FUH
Rutronik No.:
FUSE11771
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Current rating
- 16 A
- Termination
- THT
- Fuse Version
- 5X20
- Type
- SOCKET
- Voltage rating
- 500 V
- Series
- FUS
- Cap
- Y Y/N
- Length
- 70.6 mm
- Height
- 28.2 mm
- Width
- 19.3 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.