0031.8275


image shown is a representation only
Description:
OGN SMD FUSE HOLDER gold clips
Supplier:
SCHURTER
Matchcode:
FUH5X20BLOCKSMD
Rutronik No.:
FUSE7473
Unit Pack:
400
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- SMT
- Fuse Version
- 5x20
- Type
- BLOCK
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- OGN-SMD
- Length
- 22.7 mm
- Height
- 12 mm
- Width
- 9.6 mm
- Automotive
- NO
- Packaging
- REEL
- Touchprotection
- No Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- Cont.material
- AG
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.