0031.8265

Best Choice

image shown is a representation only
Description:
OGN SMD FUSE HOLDER
Supplier:
SCHURTER
Matchcode:
FUH5X20BLOCKSMD
Rutronik No.:
FUSE7634
Unit Pack:
400
MOQ:
400
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Fuse Version
- 5x20
- Series
- OGN
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.