0031.8241


image shown is a representation only
Description:
0031.8241 FUSEHOLDERSMD
Supplier:
SCHURTER
Matchcode:
OGN
Rutronik No.:
FUSE8375
Unit Pack:
100
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- SMT
- Fuse Version
- 5x20/6x32
- Type
- BLOCK
- Voltage rating
- 600 V
- Mounting
- PCB
- Series
- OGN
- Cap
- N Y/N
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
OGD-SMD, 5 x 20 or 6.3 x 32 mm, Thermoplastic, 500 VAC, Fuseholder, Open design, PCB, SMT,
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.