0031.8222


image shown is a representation only
Description:
0031.8222-BF FUSE HOLDER
Supplier:
SCHURTER
Matchcode:
OGN
Rutronik No.:
FUSE3871
Unit Pack:
500
MOQ:
2000
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 5x20
- Mounting
- PCB
- Series
- OGN
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.